Molex0734151001Connector RF
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MMCX | |
| RCP | |
| Solder | |
| Right Angle | |
| F | |
| Gold | |
| 0 to 6G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| Tray | |
| 0.436 | |
| 3.5 | |
| 6.49 | |
| 3.81 | |
| Through Hole |
A low impedance means lower resistance levels for easier data transfer, this mmcx 0734151001 RF connector from Molex will do just that while giving you protection. This connector's body is plated in gold. It has a receptacle type gender. It has a right angle body orientation. This product is 6.49 mm long, 3.81 mm tall and 3.5 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

