Molex0733870020Connector RF
Conn 2.4mm 50Ohm Compression ST SMD RCP Gold Over Nickel Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2.4mm | |
| RCP | |
| Compression | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 50 | |
| 5000 | |
| Screw On | |
| 500 | |
| Standard | |
| 0 | |
| 165 | |
| Tray | |
| 2.285 | |
| 10.92 | |
| Surface Mount |
Typically used with coaxial cables, this 2.4mm 0733870020 RF connector from Molex will minimize transmission line impedance and maintain the cable's shielding at the connections. It has a straight body orientation. It has a receptacle type gender. This rf connector has an operating temperature of 0 to 165 °C. This product is 10.92 mm tall. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

