Molex0732302213Cable Assembly Coaxial
MMCX PoC Straight Plug to Pigtail on RG-178 Cable, 450.00mm Length, 50 Ohms
MMCX Power-over-Coax (PoC) Connector
Molex’s MMCX Power-over-Coax (PoC) connector delivers a cutting-edge option for designs that demand both power and RF transmission through a single, compact interface. Engineered to operate effectively across the DC to 6 GHz frequency range, this connector combines reliable power delivery with high-performance signal integrity. Its durable construction and streamlined design simplify system upgrades, improve integration efficiency, and ensure consistent performance even in demanding operating conditions.
Features and Advantages
Helps deliver remote power in dynamic environments
MMCX PoC connectors enable single-cable data and power transmission, reduce installation complexity, and offer the flexibility needed for a wide range of applications.
Provides cost savings, time efficiency, and simplicity
MMCX PoC connectors are backward compatible with IEC 61169-52 MMCX products and do not require changes to PCB receptacles, connectors, or PCB footprints.
Ensures full compatibility with standard MMCX Jack connectors
This full-compatibility feature enhances the snap-on mating mechanism, ensuring easy integration, reliable connectivity, and consistent performance across applications.
Provides stable and reliable GND continuity
These connectors incorporate a full-locking mating mechanism with zero gap and a non-snap ring design to ensure strong and stable ground continuity.
Applications by Industry
Automotive
- Digital rearview mirrors
- Driver monitoring systems
- Intelligent transport management systems
- Centralized monitoring and control (CMC) panels
- Telematics systems
Wireless infrastructure
- Open-path gas leak detectors
- Sensors
- Video devices
- GPS receivers
- Consumer electronics devices
- GPS surveying equipment
- Vehicle-mounted GPS antennas
Industrial
- RF industrial applications
- Wireless meter readers
Agricultural machinery
- Agricultural market GPS antennas
Key Specifications
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL | |
| MMCX | |
| Not Included | |
| 0.45 | |
| 50 | |
| 6 | |
| 3.997g | |
| RG-178 | |
| Nickel | |
| Brass |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

