Molex0732301992Cable Assembly Coaxial

MMCX PoC Right-Angle Plug to MMCX PoC Right-Angle Plug (Reverse 90 degree) on RG-178 Cable, 150.00mm Length, 50

MMCX Power-over-Coax (PoC) Connector

Molex’s MMCX Power-over-Coax (PoC) connector delivers a cutting-edge option for designs that demand both power and RF transmission through a single, compact interface. Engineered to operate effectively across the DC to 6 GHz frequency range, this connector combines reliable power delivery with high-performance signal integrity. Its durable construction and streamlined design simplify system upgrades, improve integration efficiency, and ensure consistent performance even in demanding operating conditions.

Four MMCX right-angle connectors with colored coaxial cables attached to a white circuit board.

Learn More

Features and Advantages


Helps deliver remote power in dynamic environments

MMCX PoC connectors enable single-cable data and power transmission, reduce installation complexity, and offer the flexibility needed for a wide range of applications.

Provides cost savings, time efficiency, and simplicity

MMCX PoC connectors are backward compatible with IEC 61169-52 MMCX products and do not require changes to PCB receptacles, connectors, or PCB footprints.

Ensures full compatibility with standard MMCX Jack connectors

This full-compatibility feature enhances the snap-on mating mechanism, ensuring easy integration, reliable connectivity, and consistent performance across applications.

Provides stable and reliable GND continuity

These connectors incorporate a full-locking mating mechanism with zero gap and a non-snap ring design to ensure strong and stable ground continuity.

Applications by Industry

Automotive

  • Digital rearview mirrors
  • Driver monitoring systems
  • Intelligent transport management systems
  • Centralized monitoring and control (CMC) panels
  • Telematics systems

Wireless infrastructure

  • Open-path gas leak detectors
  • Sensors
  • Video devices
  • GPS receivers
  • Consumer electronics devices
  • GPS surveying equipment
  • Vehicle-mounted GPS antennas

Industrial

  • RF industrial applications
  • Wireless meter readers

Agricultural machinery

  • Agricultural market GPS antennas


Key Specifications

Download Product Presentation

50 parts: Ships in 3 days

    Total$14.14Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2604+
      Manufacturer Lead Time:
      15 weeks
      • In Stock: 50 parts
      • Price: $14.1422

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.