LM Technologies072-3110Bluetooth
Bluetooth v2.0/v2.1 + EDR SMART SOC 3Mbps 38-Pin SMD Module
| Compliant | |
| Active | |
| 8525.60.10.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Module | |
| Bluetooth v2.0/Bluetooth v2.1 + EDR | |
| Microcontroller | |
| 3 | |
| 2400 | |
| 2485 | |
| -82 | |
| UART/USB | |
| 1.8 | |
| 3.3 | |
| On Board | |
| -10 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 15 |
| Package Length | 28.2 |
| PCB changed | 38 |
| Supplier Package | SMD Module |
| 38 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

