PHOENIX CONTACT0719100Connector Terminal Blocks
Conn Feed-Through Terminal Block 2 POS Screw G DIN Rail/T DIN Rail 24A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| 24 | |
| 800V | |
| -40 | |
| 110 | |
| 5.835 | |
| 5.2 | |
| 42.5 | |
| Black | |
| G DIN Rail|T DIN Rail |
This universal terminal blocks 0719100 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This is a 2-row connector. Its wire is 12-24 AWG. It uses the screw termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

