Molex0714253001Connector SCSI
Conn SCSI PL 68 POS 0.8mm IDT RA Cable Mount 68 Terminal 1 Port Ultra+™ Tray
Other Part Names : 714253001
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| SCSI | |
| PL | |
| 68 | |
| 68 | |
| 1 | |
| IDT | |
| 0.8 | |
| Right Angle | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| -55 | |
| 85 | |
| 500 | |
| Tray | |
| 5.076 | |
| 34.95 | |
| 15.9 | |
| 4.97 | |
| Ultra+™ | |
| Gold Over Palladium Nickel | |
| Copper Alloy | |
| Cable Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 0714253001 SCSI connector from 0714253001 in order to interface with each other. This PL connector's 68 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a plug type gender. Its pitch is 0.8 mm. This connector has a single port. It has a maximum voltage rating of 30 V. It has a straight body orientation. 0714253001 is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. The item will be shipped in tray orientation. This product is 34.95 mm long, 4.97 mm tall and 15.9 mm deep. This SCSI connector has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 68 terminals use the idt termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

