Molex0713491037Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST SMD C-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 2.356 | |
| 19.81 | |
| 10.67 | |
| 13.34 | |
| C-Grid | |
| Surface Mount |
Reduce safety concerns with this shrouded 0713491037 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0713491037 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 19.81 mm long, 13.34 mm tall and 10.67 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

