PHOENIX CONTACT0712259Circuit Breakers
Circuit Breaker Thermal 1Pole 4A 250VAC/65VDC
| Compliant | |
| EAR99 | |
| Active | |
| 8536.20.00.20 | |
| Automotive | No |
| PPAP | No |
| Thermal | |
| 1 | |
| 250VAC|65VDC | |
| 4 | |
| Push to Reset | |
| -20 | |
| 60 | |
| Blade | |
| Plug-In | |
| 2 |
This thermal 0712259 circuit breaker from Phoenix Contact also called a fuse box, is used to cutoff the current if a surge is to occur. This device has a current rating of 4. The voltage rating is 250VAC|65VDC. It has a single pole. This part has an operating temperature range of -20 °C to 60 °C. This product is 24.4 mm long, 44.5 mm tall and 8.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

