PHOENIX CONTACT0710316Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 16 POS 5.08mm Solder Lug ST Wall Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder Lug | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 14.577 | |
| 101.6 | |
| 29.5 | |
| 17.5 | |
| Wall Mount |
Reduce safety concerns with this shrouded 0710316 header connector from Phoenix Contact which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 16 contacts that are plated with tin. Its pitch is 5.08 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder lug termination method. This product is 101.6 mm long, 17.5 mm tall and 29.5 mm deep. 0710316 is housed in polyamide.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

