PHOENIX CONTACT0709123Connector Terminal Blocks
Conn Feed-Through Terminal Block M 2 POS Screw RA Wall Mount 150A
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Terminal Block | |
| M | |
| 2 | |
| 1 | |
| 2 | |
| Screw | |
| Right Angle | |
| 150 | |
| 690V | |
| 86.14 | |
| 18.8 | |
| 54 | |
| Gray | |
| Wall Mount |
Joining multiple circuits is easy with this feed-through terminal block 0709123 PCB terminal block from Phoenix Contact. This M connector has 2 M contacts. This is a 1-row connector. It has a maximum voltage rating of 690 V. It has a right angle body orientation. It has a male type gender. 0709123 is housed in polyamide. This device has a maximum current rating of 150 A. Its wire is 6-(1/0) AWG. It uses the screw termination method. This product is 54 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

