Molex0705550085Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Other Part Names : 705550085

This shrouded 0705550085 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 16 contacts that are made out of copper alloy and plated with gold. It has a header type gender. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. 0705550085 is housed in black polyester. This product is 44.09 mm long, 6.99 mm tall and 13.59 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 480 Minimum 480
  • Manufacturer Lead Time:
    23 weeks
    • Price: $2.984
    1. 1+$2.984
    2. 1200+$2.887
    3. 3000+$2.854
    4. 6000+$2.815
    5. 15000+$2.775

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.