Top Purchased
Molex0705530007Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key/Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 1.697 | |
| 22.87 | |
| 13.59 | |
| 6.99 | |
| SL | |
| Through Hole |
This shrouded 0705530007 header connector from Molex is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 22.87 mm long, 6.99 mm tall and 13.59 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0705530007 is housed in black polyester.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

