Molex0705530002Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube

Other Part Names : 705530002

Mount this shrouded 0705530002 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0705530002 is housed in black polyester. This product is 10.17 mm long, 6.99 mm tall and 13.59 mm deep.

Import TariffMay apply to this part

Total In Stock: 15,495 parts

Regional Inventory: 8,962

    Total$892.32Price for 2080

    8,962 In stock: Ships tomorrow

    • (2080)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2430+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 8,962 parts
      • Price: $0.4290
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 2,373 parts
      • Price: $0.4806
    • (2080)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2230+
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 4,160 parts
      • Price: $0.3978

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.