Molex0705450050Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Thru-Hole SL Tube
Other Part Names : 705450050
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 3.125 | |
| 6.6 | |
| 11.81 | |
| SL | |
| Through Hole |
Mount this shrouded 0705450050 header connector from Molex on a jumper post on your PCB to support physical configuration options. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.6 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0705450050 is housed in black polyester.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

