Molex0705430118Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
Other Part Names : 705430118
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot/Dual Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Tube | |
| 2.669 | |
| 38.11 | |
| 6.6 | |
| 11.81 | |
| SL | |
| 3.3 | |
| Through Hole |
Look no further than the shrouded 0705430118 header connector from Molex, a great tool to use when board-to-board interconnects is required. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0705430118 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 38.11 mm long, 11.81 mm tall and 6.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

