Molex0705410003Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Thru-Hole SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 3/Contact | |
| 250V | |
| 1000 | |
| -40 | |
| 105 | |
| 25 | |
| Tube | |
| 0.916 | |
| 6.6 | |
| 11.43 | |
| SL | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 0705410003 connector from Molex. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.6 mm deep. 0705410003 is housed in black polyester. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

