Molex0702462001Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 2.5/Contact | |
| 250VDC | |
| 12000 | |
| 15 | |
| -55 | |
| 120 | |
| Tray | |
| 2.547 | |
| 33.02 | |
| 8.89 | |
| 9.27 | |
| C-Grid | |
| Through Hole |
Molex's shrouded 0702462001 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 20 contacts that are plated with gold over nickel. It has a maximum voltage rating of 250 VDC. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 2.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -55 to 120 °C. This product is 33.02 mm long, 9.27 mm tall and 8.89 mm deep. 0702462001 is housed in black polybutylene terephthalate. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

