Molex0701075007Connector Discrete Wire Housing
Conn Housing M 7 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 7 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 1.325 | |
| 19.81 | |
| 6 | |
| 24.26 | |
| SL™ | |
| Cable Mount |
For all your modern day data transfer needs, this 0701075007 discrete wire housing from Molex will make a durable connection. This M connector has 7 M contacts. It has a male type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This rectangle connector has an operating temperature of -40 to 105 °C. 0701075007 is housed in black polyester. This product is 19.81 mm long, 6 mm tall and 24.26 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

