| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.20.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Thermal | |
| 1 | |
| 32VDC | |
| 10 | |
| Push to Reset | |
| -40 | |
| 85 | |
| Blade | |
| Socket | |
| 2 |
Loading or shorting your electrical circuits will never be a problem with this thermal 0700010 circuit breaker from Phoenix Contact. The voltage rating is 32VDC. This device has a current rating of 10. It has a single pole. This part has an operating temperature range of -40 °C to 85 °C. This product is 20.3 mm long, 28 mm tall and 6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

