Delta Electronics06SB3MPower Entry Modules

Power Entry Module EMI Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port

Using the emi filtered 06SB3M plug connector from Delta Electronics is the best way to power your electronic devices. This M connector has 3 M contacts. This connector has a single port. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 6 A. It has an operating frequency of 150K to 30000K Hz. It uses the solder lug termination method. This product is 58 mm long, 50 mm tall and 60 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.