Delta Electronics06ME3GPower Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Right Angle | |
| 6 | |
| 250 | |
| 150K to 30000K | |
| 50.5 | |
| 25.9 | |
| Through Hole |
Using the filtered 06ME3G plug connector from Delta Electronics is the best way to power your electronic devices. This M connector has 3 M contacts. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. This device has a maximum current rating of 6 A. It has an operating frequency of 150K to 30000K Hz. It uses the solder termination method. This product is 25.9 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
