Top Searched
Delta Electronics06A2DPower Entry Modules
Power Entry Module Filtered M 3 POS 250VAC 4A Fuse/Switch ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Filtered | |
| M | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| IEC | |
| 4 | |
| 250 | |
| Fuse/Switch | |
| Single | |
| 2 Pole | |
| 67.3 | |
| 39.5 | |
| 29.2 | |
| Snap-In |
It's quick and easy to supply power to your circuit by using the filtered 06A2D plug connector from Delta Electronics. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. This device has a maximum current rating of 4 A. This product is 67.3 mm long, 29.2 mm tall and 39.5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

