Bel0697W3150-02Fuses
Fuse Radial Lead Slow Blow Acting 3.15A 350V Radial 8.35 X 4 X 7.3mm Thermoplastic Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Radial Lead | |
| Slow Blow | |
| Adapter|Battery Chargers|Consumer Electronics | |
| 8.35 X 4 X 7.3 | |
| 3.15 | |
| 350 | |
| 350 | |
| 72 | |
| 0.88 | |
| 75 | |
| Radial | |
| 5.08 | |
| 2 | |
| -55 | |
| 125 | |
| Ammo | |
| 7.8 | |
| 4 | |
| 8.35 | |
| 7.3 | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

