TE Connectivity0697834002Heat Shrink
Heat Shrink Tubing ST Chlorinated Polyolefin Black Medium Spool
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tubing | |
| Straight | |
| Chlorinated Polyolefin | |
| Black | |
| Medium | |
| 12.7 | |
| 7.3 | |
| -70 | |
| 121 | |
| Spool | |
| 1.21 | |
| 1.75:1 |
Group together several different wires into groups with this tubing 0697834002 heat shrink from TE Connectivity which comes in different sizes, densities, colors and lengths. This heat shrink tubing has a minimum operating temperature of -70 °C and a maximum of 121 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

