| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Subminiature |
| Acting | Slow Blow |
| Application | Consumer Electronic|Industrial Controller|Adapter|Battery Charger |
| Fuse Size (mm) | 8.35 X 4 X 7.7 |
| Current Rating (A) | 0.5 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum Power Dissipation (W) | 0.29 |
| Typical Melting I2t (A²S) | 1.7 |
| Typical Cold Resistance (Ohm) | 0.18 |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.08 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Box |
| Seated Plane Height (mm) | 7.7 |
| Product Depth (mm) | 4 |
| Product Length (mm) | 8.35 |
| Product Height (mm) | 7.7 |
| Fuse Material | Thermoplastic |
| Mounting | Through Hole |