Bel0685P4000-01Fuses
Fuse Chip Fast Acting 4A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Automotive Navigation System|Industrial Equipment|Medical Equipment|Notebook|Office Electronic Equipment | |
| 3.2 X 1.58 X 0.63 | |
| 4 | |
| 50 | |
| 50 | |
| 63 | |
| 0.84 | |
| 4 | |
| 0.04 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.58 | |
| 3.2 | |
| 0.63 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

