Bel0685H9300-01Fuses
Fuse Chip Fast Acting 30A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.65mm Ceramic T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Power Supply|Note Book|Medical Equipment|LCD Monitor | |
| 3.2 X 1.58 X 0.65 | |
| 30 | |
| 125 | |
| 125 | |
| 32 | |
| 1.59 | |
| 150@32VDC|150@125VAC | |
| 80.5 | |
| 0.0011 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 1.58 | |
| 3.2 | |
| 0.65 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

