| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Chip |
| Acting | Fast |
| Application | LCD Monitor|Medical Equipment|Note Book|Power Supply |
| Fuse Size (mm) | 3.2 X 1.58 X 0.63 |
| Current Rating (A) | 0.5 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 63 |
| Maximum Power Dissipation (W) | 0.35 |
| Breaking Capacity @ Rated Voltage (A) | 100@125VAC|50@63VDC |
| Typical Melting I2t (A²S) | 0.0015 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Product Depth (mm) | 1.58 |
| Product Length (mm) | 3.2 |
| Product Height (mm) | 0.63 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |
| Package/Case | 1206 |