Bel Power Solutions0683G2500-01Fuses
Fuse Chip Slow Blow Acting 2.5A 350V SMD Solder Pad 4818 12.1 X 4.65mm Ceramic
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply | |
| 12.1 X 4.65 | |
| 2.5 | |
| 350 | |
| 350 | |
| 0.43 | |
| 7.5 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.65 | |
| 12.1 | |
| 4.65 | |
| Ceramic | |
| Surface Mount | |
| 4818 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

