Bel0679L5000-05Fuses
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Notebook|Office Electronic Equipment|Power Supply|Industrial Equipment|LCD Monitor|Medical Equipment | |
| 6.1 X 2.54 X 2.79 | |
| 5 | |
| 125 | |
| 125 | |
| 125 | |
| 1 | |
| 50@125VAC|300@125VDC | |
| 5.5 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.54 | |
| 6.1 | |
| 2.54 | |
| Ceramic | |
| Surface Mount | |
| 2410 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

