Fuses
0679H1000-05
Fuse Chip Fast Acting 1A 350V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive AEC-Q200
Bel Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Fast
Application
Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply
Fuse Size (mm)
6.1 X 2.54 X 2.79
Current Rating (A)
1
Maximum Voltage Rating (V)
350
Maximum AC Voltage Rating (V)
350
Maximum DC Voltage Rating (V)
72
Maximum Power Dissipation (W)
0.28
Typical Melting I2t (A²S)
0.54
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
2.54
Product Length (mm)
6.1
Product Height (mm)
2.54
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
2410

