Bel0678H0630-02Fuses
Fuse Chip 0.63A 250V SMD Solder Pad 3912 9.8 X 3.05mm Ceramic T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Industrial Equipment|Mass Storage System|Medical Equipment|Power Supply | |
| 9.8 X 3.05 | |
| 0.63 | |
| 250 | |
| 250 | |
| 125 | |
| 0.8(Typ) | |
| 0.06 | |
| 0.54 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.05 | |
| 9.8 | |
| 3.05 | |
| Ceramic | |
| Surface Mount | |
| 3912 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

