Bel0678D3150-02Fuses
Fuse Chip Fast Acting 3.15A 350V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 0678D3150-02 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Industrial Equipment|Mass Storage System|Medical Equipment|Power Supply | |
| 9.8 X 3.05 X 3.05 | |
| 3.15 | |
| 350 | |
| 350 | |
| 125 | |
| 0.6 | |
| 2.6 | |
| 0.035 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.05 | |
| 9.8 | |
| 3.05 | |
| Ceramic | |
| Surface Mount | |
| 3912 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

