Molex0676430910Connector USB

Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray

The usb type a 0676430910 audio and video connector from Molex allows you to operate video and sound in your design. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 30 VDC. It has a right angle body orientation. It has a receptacle type gender. 0676430910 is housed in polyester. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. Its 4 terminals use the solder termination method. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C. This product is 14.4 mm long, 7.73 mm tall and 15.26 mm deep.

Import TariffMay apply to this part

Total In Stock: 7,094 parts

Regional Inventory: 670

    Total$1.44Price for 1

    670 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2518+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 670 parts
      • Price: $1.4365
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2544+
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 6,424 parts
      • Price: $1.6203

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.