Molex0674921732Connector SCSI
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port T/R
Other Part Names : 674921732
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SATA | |
| RCP | |
| 22 | |
| 15Power/7Signal | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 15VDC | |
| -35 | |
| 85 | |
| 500 | |
| Tape and Reel | |
| 1.837 | |
| 40.43 | |
| 3.7 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0674921732 SCSI connector from 0674921732 in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 15 VDC. It has a receptacle type gender. This connector has a single port. It has a right angle body orientation. 0674921732 is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.7 mm tall. Its 22 terminals use the solder termination method. This SCSI connector has an operating temperature range of -35 °C to 85 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

