Molex0674901221Connector SCSI
Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port Tray
Other Part Names : 674901221
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| SATA | |
| PL | |
| 7 | |
| 7 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 15VDC | |
| 1000 | |
| 30 | |
| -35 | |
| 85 | |
| 50 | |
| Tray | |
| 1.487 | |
| 17.54 | |
| 11.56 | |
| 4 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Surface Mount |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 0674901221 SCSI connector from 0674901221 in order to interface with each other. This PL connector's 7 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a plug type gender. It has a maximum voltage rating of 15 VDC. This connector has a single port. Its pitch is 1.27 mm. 0674901221 is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This SCSI connector has a minimum operating temperature of -35 °C and a maximum of 85 °C. This product is 17.54 mm long, 4 mm tall and 11.56 mm deep. Its 7 terminals use the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

