Molex0643340100Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 32Power POS 2.5mm/3.7mm Solder RA Side Entry Thru-Hole Tray
Other Part Names : 643340100
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 32Power | |
| 4 | |
| Solder | |
| 2.5/3.7 | |
| Right Angle | |
| Center Key | |
| 2.5 | |
| 12/Contact | |
| 14VDC | |
| -40 | |
| 105 | |
| 20 | |
| Tray | |
| 29.7 | |
| 59.91 | |
| 49 | |
| Through Hole |
Molex brings you their board to board 0643340100 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector has 32 contacts that are plated with tin. It has a maximum voltage rating of 14 VDC. It has a header type gender. This is a 4-row connector. It has a right angle body orientation. This device has a maximum current rating of 12 A/contact. The component will be shipped in tray format. 0643340100 is housed in black nylon. It uses the solder termination method. This product is 59.91 mm long and 49 mm. This connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

