Molex0643211019Connector Discrete Wire Housing

Conn Housing RCP 53 POS 2.54mm/3.5mm/7mm Crimp ST Cable Mount Brown Carton

Other Part Names : 643211019

This 0643211019 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 53 F contacts. It has a female type gender. It has a maximum voltage rating of 250 VAC. This is a 5-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 12 A/contact. This rectangle connector has an operating temperature of -40 to 125 °C. This product is 46.1 mm tall. 0643211019 is housed in brown polyester.

228 parts: Ships in 3 days

    Total$2,449.40Price for 228

    • (38)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2437+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 228 parts
      • Price: $10.743

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.