Molex0643191201Connector Accessories
Connector Accessories Receptacle Cap Polyamide 6/6 Black CMC Carton
Other Part Names : 643191201
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Receptacle Cap | |
| Connector Rectangular | |
| Polyamide 6/6 | |
| Black | |
| -40 | |
| 125 | |
| Carton | |
| 3.66 | |
| 33.8 | |
| 21.5 | |
| CMC |
This receptacle cap 0643191201 connector accessory from Molex will make a better and stronger connection for your wires. This part has an operating temperature of -40 to 125 °C. This product is 33.8 mm long, 21.5 mm tall and 27.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

