KYOCERA AVX Components Corporation0603ZG105ZAT2ACapacitor Ceramic Multilayer
Cap Ceramic 1uF 10V Y5V -20% to 80% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| -20% to 80% | |
| 10VDC | |
| Y5V | |
| Standard | |
| No | |
| Limited Temperature Range | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 1.6 X 0.81 X 0.9 | |
| 0603 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.81 | |
| 0.9(Max) | |
| ±0.15 | |
| ±0.15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
