KYOCERA AVX Components Corporation0603YD334KAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.33uF 16V X5R 10% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 16VDC | |
| X5R | |
| Standard | |
| No | |
| Available in High Capacitance Values (Up to 100uF)|Well Suited for Decoupling and Filtering Applications | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 12.5 | |
| 1.6 X 0.8 X 0.9 | |
| 0603 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9(Max) | |
| ±0.2 | |
| ±0.2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

