TE Connectivity0603SFF050F/32-2Fuses
Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0603 Ceramic T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Cell Phones|Digital Cameras|DVD Players|Game Systems|Laptops|Printer|Scanners | |
| 1.6 X 0.8 X 0.8 | |
| 0.5 | |
| 32 | |
| 32 | |
| 35@63VDC | |
| 0.0029 | |
| 0.485 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| 0.8 | |
| 1.6 | |
| 0.8 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

