KYOCERA AVX Components Corporation06035U121FAT2ACapacitor Ceramic Multilayer
Cap Ceramic 120pF 50V C0G 1% Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 120pF | |
| 1% | |
| 50VDC | |
| Ultra Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.52 X 0.76 X 0.91 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.52 | |
| 0.76 | |
| 0.91(Max) | |
| ±0.25 | |
| ±0.25 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

