KYOCERA AVX Components Corporation06035J0R7PBTTR\500Capacitor Silicon
Cap Silicon 0.7pF 50V 0±30ppm/°C 0.02pF SMD 0603 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| 0.7pF | |
| 0.02pF | |
| 50VDC | |
| 0.263 | |
| Low | |
| Yes | |
| Flat | |
| Surface Mount | |
| 2 | |
| 1.6 X 0.81 X 0.63 | |
| 0603 | |
| -55 | |
| 125 | |
| 0±30 | |
| 1.6 | |
| 0.81 | |
| 0.63 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

