KYOCERA AVX Components Corporation06035C103KAT2ACapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R

Import TariffMay apply to this part

Total In Stock: 11,209,308 parts

Regional Inventory: 11,205,308

    Total$1.62Price for 41

    11,205,308 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      41
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.0395
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,308 parts
      • Price: $0.0395
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2506+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 11,204,000 parts
      • Price: $0.0047
    • (4000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 4,000 parts
      • Price: $0.005

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.