KYOCERA AVX Components Corporation06032U0R8BAT2ACapacitor Ceramic Multilayer
Cap Ceramic 0.8pF 200V C0G 0.1pF Pad SMD 0603 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.8pF | |
| 0.1pF | |
| 200VDC | |
| Ultra Low | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1.52 X 0.76 X 0.91 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.52 | |
| 0.76 | |
| 0.91(Max) | |
| ±0.25 | |
| ±0.25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

