KYOCERA AVX Components Corporation06031C102KAT2ACapacitor Ceramic Multilayer

Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 125°C T/R

Import TariffMay apply to this part

Total In Stock: 128,018 parts

Regional Inventory: 104,018

    Total$0.09Price for 1

    104,018 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      El Salvador
         
      • Price: $0.0949
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      El Salvador
      • In Stock: 18 parts
      • Price: $0.0949
    • (4000)

      Ships in 2 days

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 104,000 parts
      • Price: $0.0314
    • (4000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2041+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 24,000 parts
      • Price: $0.0202

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.