Reduced Price
Blowers and Fans
06020VA-24Q-CA-S0
DC Fan Axial Ball Bearing 24V 10V to 26.4V 24.6CFM 42dB 60 X 60 X 20mm
MinebeaMistumi – NMB TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
10 to 26.4
Line Current (A)
0.15
Power Rating (W)
3.6
Typical Speed (r/min)
6900
Maximum Airflow (CFM)
24.6
Maximum Static Pressure
0.4inH2O
Noise Level (dB)
42
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 20
Mounting
Flange Mount
Protection
Auto Restart|Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
80
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
20

