Reduced Price
FASTRON05HCP-180K-51Inductor Leaded
Inductor Pluggable Unshielded Wirewound 18uH 10% 10KHz Ferrite 1.32A 0.12Ohm DCR RDL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pluggable | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 18u | |
| 10% | |
| 10K | |
| 1.32 | |
| 1.2 | |
| 0.12 | |
| 14M(Typ) | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| 7.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

